


LP5900TL-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-2.7/NOPBTR-ND - Tape & Reel (TR) LP5900TL-2.7/NOPBCT-ND - Cut Tape (CT) LP5900TL-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.7/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TLX-2.7/NOPB | Rochester Electronics, LLC | 213.000 | 2156-LP5900TLX-2.7/NOPB-ND | 0,41979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62956 € | 157,39 € |
| 500 | 0,60464 € | 302,32 € |
| 750 | 0,59216 € | 444,12 € |
| 1.250 | 0,57833 € | 722,91 € |
| 1.750 | 0,57024 € | 997,92 € |
| 2.500 | 0,56246 € | 1.406,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73560 € | 18,39 € |
| 100 | 0,65130 € | 65,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75760 € | 18,94 € |
| 100 | 0,67100 € | 67,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


