
LP5900TLX-2.7/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP5900TLX-2.7/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP5900TLX-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1.01x1.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1.01x1.29) |
| Bulk: | 213000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,42169 € | 259,34 € |
| Unit Price without VAT: | 0,42169 € |
|---|---|
| Unit Price with VAT: | 0,50181 € |

