LP5900SDX-2.2/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15.757
Unit Price: 0,71000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SDX-2.2/NOPB

DigiKey Part Number
LP5900SDX-2.2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5900SDX-2.2/NOPB
Description
IC REG LINEAR 2.2V 150MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
EDA/CAD Models
LP5900SDX-2.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.2V
Supplier Device Package
6-WSON (2.2x2.5)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5900SD-2.2/NOPBTexas Instruments15.757296-LP5900SD-2.2/NOPBCT-ND0,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types