


LP5900SD-2.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900SD-2.2/NOPBTR-ND - Tape & Reel (TR) 296-LP5900SD-2.2/NOPBCT-ND - Cut Tape (CT) 296-LP5900SD-2.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.2/NOPB |
Description | IC REG LINEAR 2.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.2/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40240 € | 40,24 € |
| 250 | 0,37556 € | 93,89 € |
| 500 | 0,35938 € | 179,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34608 € | 346,08 € |
| 2.000 | 0,33513 € | 670,26 € |
| 3.000 | 0,32964 € | 988,92 € |
| 5.000 | 0,32356 € | 1.617,80 € |
| 7.000 | 0,32001 € | 2.240,07 € |
| 10.000 | 0,31659 € | 3.165,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


