
ADS127L21IRUKT | |
|---|---|
DigiKey Part Number | 296-ADS127L21IRUKTTR-ND - Tape & Reel (TR) 296-ADS127L21IRUKTCT-ND - Cut Tape (CT) 296-ADS127L21IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L21IRUKT |
Description | 24-BIT 512-KSPS WIDE-BANDWIDTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L21IRUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.365M | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator, Programmable Filter | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 10 | 15,43300 € | 154,33 € |
| 25 | 14,47040 € | 361,76 € |
| 100 | 13,62800 € | 1.362,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,90860 € | 3.227,15 € |
| 500 | 12,60468 € | 6.302,34 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |







