


ADS127L21EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS127L21EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS127L21EVM-PDK |
Description | EVAL BOARD FOR ADS127L21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS127L21 - 24 Bit 512k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 512k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 32.8mW @ 512kSPS | |
Utilized IC / Part | ADS127L21 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,72000 € | 322,72 € |
| Unit Price without VAT: | 322,72000 € |
|---|---|
| Unit Price with VAT: | 384,03680 € |



