LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5813DDRRR

DigiKey Part Number
296-LP5813DDRRRTR-ND - Tape & Reel (TR)
296-LP5813DDRRRCT-ND - Cut Tape (CT)
296-LP5813DDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5813DDRRR
Description
IC LED DVR REGULATOR 50MA 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
General Purpose
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-WFDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
12-WSON (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5813BDRRRTexas Instruments2.462296-LP5813BDRRRCT-ND1,85000 €Parametric Equivalent
LP5813CDRRRTexas Instruments1.474296-LP5813CDRRRCT-ND1,85000 €Parametric Equivalent
In-Stock: 2.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36600 €13,66 €
251,24480 €31,12 €
1001,11220 €111,22 €
2501,04880 €262,20 €
5001,01452 €507,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94044 €2.821,32 €
6.0000,92145 €5.528,70 €
9.0000,91194 €8.207,46 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €