
LP5813CDRRR | |
|---|---|
DigiKey Part Number | 296-LP5813CDRRRTR-ND - Tape & Reel (TR) 296-LP5813CDRRRCT-ND - Cut Tape (CT) 296-LP5813CDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813CDRRR |
Description | IC LED DVR REGULATOR 50MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 3V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5813BDRRR | Texas Instruments | 2.462 | 296-LP5813BDRRRCT-ND | 1,85000 € | Parametric Equivalent |
| LP5813DDRRR | Texas Instruments | 2.080 | 296-LP5813DDRRRCT-ND | 1,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36600 € | 13,66 € |
| 25 | 1,24480 € | 31,12 € |
| 100 | 1,11220 € | 111,22 € |
| 250 | 1,04880 € | 262,20 € |
| 500 | 1,01452 € | 507,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94044 € | 2.821,32 € |
| 6.000 | 0,92145 € | 5.528,70 € |
| 9.000 | 0,91194 € | 8.207,46 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


