LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5811DYBHR

DigiKey Part Number
296-LP5811DYBHRTR-ND - Tape & Reel (TR)
296-LP5811DYBHRCT-ND - Cut Tape (CT)
296-LP5811DYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5811DYBHR
Description
IC LED DVR REG 51MA 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43)
Datasheet
 Datasheet
EDA/CAD Models
LP5811DYBHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
General Purpose
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
12-BGA, DSBGA
Voltage - Supply (Min)
0.5V
Supplier Device Package
12-DSBGA (1.84x1.43)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5811AYBHRTexas Instruments1.475296-LP5811AYBHRCT-ND1,64000 €Parametric Equivalent
LP5811BYBHRTexas Instruments2.062296-LP5811BYBHRCT-ND1,67000 €Parametric Equivalent
LP5811CYBHRTexas Instruments2.939296-LP5811CYBHRCT-ND1,67000 €Parametric Equivalent
In-Stock: 2.969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,22900 €12,29 €
251,11840 €27,96 €
1000,99750 €99,75 €
2500,93980 €234,95 €
5000,90502 €452,51 €
1.0000,87639 €876,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81653 €2.449,59 €
6.0000,79973 €4.798,38 €
9.0000,79131 €7.121,79 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €