
LP5811AYBHR | |
|---|---|
DigiKey Part Number | 296-LP5811AYBHRTR-ND - Tape & Reel (TR) 296-LP5811AYBHRCT-ND - Cut Tape (CT) 296-LP5811AYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811AYBHR |
Description | IC LED DVR REG 51MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5811AYBHR Models |
Category | Voltage - Output 3V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 12-BGA, DSBGA |
Voltage - Supply (Min) 0.5V | Supplier Device Package 12-DSBGA (1.84x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5811BYBHR | Texas Instruments | 2.062 | 296-LP5811BYBHRCT-ND | 1,67000 € | Parametric Equivalent |
| LP5811CYBHR | Texas Instruments | 2.939 | 296-LP5811CYBHRCT-ND | 1,67000 € | Parametric Equivalent |
| LP5811DYBHR | Texas Instruments | 2.969 | 296-LP5811DYBHRCT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97580 € | 97,58 € |
| 250 | 0,91912 € | 229,78 € |
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,88424 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82214 € | 2.466,42 € |
| 6.000 | 0,80516 € | 4.830,96 € |
| 9.000 | 0,79665 € | 7.169,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

