LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5811DDRRR

DigiKey Part Number
296-LP5811DDRRRTR-ND - Tape & Reel (TR)
296-LP5811DDRRRCT-ND - Cut Tape (CT)
296-LP5811DDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5811DDRRR
Description
IC LED DVR REGULATOR 51MA 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5811DDRRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
General Purpose
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
12-WFDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
12-WSON (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5811ADRRRTexas Instruments1.919296-LP5811ADRRRCT-ND1,68000 €Parametric Equivalent
LP5811BDRRRTexas Instruments2.766296-LP5811BDRRRCT-ND1,68000 €Parametric Equivalent
LP5811CDRRRTexas Instruments1.440296-LP5811CDRRRCT-ND1,68000 €Parametric Equivalent
In-Stock: 2.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23900 €12,39 €
251,12760 €28,19 €
1001,00550 €100,55 €
2500,94732 €236,83 €
5000,91228 €456,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84776 €2.543,28 €
6.0000,83032 €4.981,92 €
9.0000,82158 €7.394,22 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €