LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5811CDRRR

DigiKey Part Number
296-LP5811CDRRRTR-ND - Tape & Reel (TR)
296-LP5811CDRRRCT-ND - Cut Tape (CT)
296-LP5811CDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5811CDRRR
Description
IC LED DVR REGULATOR 51MA 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5811CDRRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
500kHz, 1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
General Purpose
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
12-WFDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
12-WSON (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5811ADRRRTexas Instruments1.924296-LP5811ADRRRCT-ND1,67000 €Parametric Equivalent
LP5811BDRRRTexas Instruments2.775296-LP5811BDRRRCT-ND1,67000 €Parametric Equivalent
LP5811DDRRRTexas Instruments3.949296-LP5811DDRRRCT-ND1,67000 €Parametric Equivalent
In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,22900 €12,29 €
251,11840 €27,96 €
1000,99750 €99,75 €
2500,93980 €234,95 €
5000,90504 €452,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84103 €2.523,09 €
6.0000,82373 €4.942,38 €
9.0000,81506 €7.335,54 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €