Parametric Equivalent
Parametric Equivalent



LP3999ITLX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3999ITLX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3999ITLX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3999ITLX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3999ITLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3999ITLX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42768 € | 1.283,04 € |
| 6.000 | 0,41776 € | 2.506,56 € |
| 9.000 | 0,41279 € | 3.715,11 € |
| 15.000 | 0,40729 € | 6.109,35 € |
| 21.000 | 0,40408 € | 8.485,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51560 € | 12,89 € |
| 100 | 0,45370 € | 45,37 € |
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40630 € | 203,15 € |
| 1.000 | 0,39163 € | 391,63 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



