


LP3999ITL-2.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3999ITL-2.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3999ITL-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Bulk | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Bulk: | 3785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 518 | 0,49293 € | 255,34 € |
| Unit Price without VAT: | 0,49293 € |
|---|---|
| Unit Price with VAT: | 0,58659 € |

