


LP3991TLX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3991TLX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3991TLX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3991TLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TLX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TLX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38360 € | 38,36 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34230 € | 171,15 € |
| 1.000 | 0,32954 € | 329,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31377 € | 941,31 € |
| 6.000 | 0,30605 € | 1.836,30 € |
| 9.000 | 0,30219 € | 2.719,71 € |
| 15.000 | 0,29791 € | 4.468,65 € |
| 21.000 | 0,29541 € | 6.203,61 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

