


LP3991TL-1.7/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3991TL-1.7/NOPBTR-ND - Tape & Reel (TR) 296-LP3991TL-1.7/NOPBCT-ND - Cut Tape (CT) 296-LP3991TL-1.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TL-1.7/NOPB |
Description | IC REG LINEAR 1.7V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-1.7/NOPB Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 225 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.7V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.16V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37464 € | 187,32 € |
| 750 | 0,36627 € | 274,70 € |
| 1.250 | 0,35698 € | 446,23 € |
| 1.750 | 0,35156 € | 615,23 € |
| 2.500 | 0,34634 € | 865,85 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

