Parametric Equivalent



LP3986TL-2525/NOPB | |
|---|---|
DigiKey Part Number | LP3986TL-2525/NOPBTR-ND - Tape & Reel (TR) LP3986TL-2525/NOPBCT-ND - Cut Tape (CT) LP3986TL-2525/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3986TL-2525/NOPB |
Description | IC REG LINEAR 2.5V 150MA 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TL-2525/NOPB Models |
Category | Current - Quiescent (Iq) 130 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DSBGA (1.56x1.56) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3986TL-2525/NOPB | Rochester Electronics, LLC | 230 | 2156-LP3986TL-2525/NOPB-ND | 1,11370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,79960 € | 19,99 € |
| 100 | 0,70860 € | 70,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66528 € | 166,32 € |
| 500 | 0,63918 € | 319,59 € |
| 750 | 0,62611 € | 469,58 € |
| 1.250 | 0,61162 € | 764,53 € |
| 1.750 | 0,60315 € | 1.055,51 € |
| 2.500 | 0,59501 € | 1.487,53 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


