
LP3986TL-2525/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3986TL-2525/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3986TL-2525/NOPB |
Description | IC REG LINEAR 2.5V 150MA 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (2x1.3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Bulk | Current - Supply (Max) 320 µA |
Part Status Active | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-WFBGA, DSBGA |
Voltage Dropout (Max) 0.1V @ 150mA | Supplier Device Package 8-DSBGA (2x1.3) |
| Bulk: | 230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 1,10487 € | 254,12 € |
| Unit Price without VAT: | 1,10487 € |
|---|---|
| Unit Price with VAT: | 1,31480 € |

