Parametric Equivalent
Direct
Parametric Equivalent



LP3985IM5X-2.9/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5X-2.9/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-2.9/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.9/NOPB | Texas Instruments | 2.187 | LP3985IM5-2.9/NOPBCT-ND | 0,47000 € | Parametric Equivalent |
| LD3985M29R | STMicroelectronics | 0 | LD3985M29R-ND | 0,28088 € | Direct |
| LP3985IM5-2.9/NOPB | Rochester Electronics, LLC | 12.073 | 2156-LP3985IM5-2.9/NOPB-ND | 0,29746 € | Parametric Equivalent |




