


LP3985IM5-2.9/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-2.9/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-2.9/NOPBCT-ND - Cut Tape (CT) LP3985IM5-2.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.9/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,24012 € | 60,03 € |
| 500 | 0,22900 € | 114,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21987 € | 219,87 € |
| 2.000 | 0,21234 € | 424,68 € |
| 3.000 | 0,20857 € | 625,71 € |
| 5.000 | 0,20439 € | 1.021,95 € |
| 7.000 | 0,20195 € | 1.413,65 € |
| 10.000 | 0,19960 € | 1.996,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

