Direct



LP3982IMM-2.5 | |
|---|---|
DigiKey Part Number | LP3982IMM-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-2.5 |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-2.5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3982IMM-2.5/NOPB | Texas Instruments | 1.667 | LP3982IMM-2.5/NOPBCT-ND | 0,86000 € | Direct |


