


LP3982IMM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3982IMM-2.5/NOPBTR-ND - Tape & Reel (TR) LP3982IMM-2.5/NOPBCT-ND - Cut Tape (CT) LP3982IMM-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44180 € | 44,18 € |
| 250 | 0,41276 € | 103,19 € |
| 500 | 0,39528 € | 197,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38088 € | 380,88 € |
| 2.000 | 0,36904 € | 738,08 € |
| 3.000 | 0,36311 € | 1.089,33 € |
| 5.000 | 0,35653 € | 1.782,65 € |
| 7.000 | 0,35269 € | 2.468,83 € |
| 10.000 | 0,34900 € | 3.490,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |




