


LP3982ILDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3982ILDX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3982ILDX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3982ILDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILDX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,32520 € | 8,13 € |
| 100 | 0,28350 € | 28,35 € |
| 250 | 0,26360 € | 65,90 € |
| 500 | 0,25164 € | 125,82 € |
| 1.000 | 0,24179 € | 241,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,22600 € | 1.017,00 € |
| 9.000 | 0,22068 € | 1.986,12 € |
| 13.500 | 0,21802 € | 2.943,27 € |
| 22.500 | 0,21507 € | 4.839,07 € |
| 31.500 | 0,21335 € | 6.720,53 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

