


LP3982ILD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3982ILD-2.5/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-2.5/NOPBCT-ND - Cut Tape (CT) LP3982ILD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41920 € | 10,48 € |
| 100 | 0,36720 € | 36,72 € |
| 250 | 0,34240 € | 85,60 € |
| 500 | 0,32750 € | 163,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31522 € | 315,22 € |
| 2.000 | 0,30512 € | 610,24 € |
| 3.000 | 0,30006 € | 900,18 € |
| 5.000 | 0,29445 € | 1.472,25 € |
| 7.000 | 0,29118 € | 2.038,26 € |
| 10.000 | 0,28803 € | 2.880,30 € |
| 25.000 | 0,28124 € | 7.031,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

