


LP3981IMMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3981IMMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3981IMMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3981IMMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37680 € | 37,68 € |
| 250 | 0,35140 € | 87,85 € |
| 500 | 0,33612 € | 168,06 € |
| 1.000 | 0,32352 € | 323,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,30613 € | 1.071,46 € |
| 7.000 | 0,29884 € | 2.091,88 € |
| 10.500 | 0,29518 € | 3.099,39 € |
| 17.500 | 0,29114 € | 5.094,95 € |
| 24.500 | 0,28877 € | 7.074,87 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


