


LP3981IMM-3.03 | |
|---|---|
DigiKey Part Number | 296-LP3981IMM-3.03TR-ND - Tape & Reel (TR) 296-LP3981IMM-3.03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-3.03 |
Description | IC REG LIN 3.03V 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-3.03 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.03V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3981IMM-3.03/NOPB | Texas Instruments | 707 | LP3981IMM-3.03/NOPBCT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42060 € | 42,06 € |
| 250 | 0,39296 € | 98,24 € |
| 500 | 0,37626 € | 188,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37743 € | 377,43 € |
| 2.000 | 0,36350 € | 727,00 € |
| 3.000 | 0,35652 € | 1.069,56 € |
| 5.000 | 0,34878 € | 1.743,90 € |
| 7.000 | 0,34426 € | 2.409,82 € |
| 10.000 | 0,33991 € | 3.399,10 € |
| 25.000 | 0,33054 € | 8.263,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

