


LP3981IMM-3.03/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-3.03/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-3.03/NOPBCT-ND - Cut Tape (CT) LP3981IMM-3.03/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-3.03/NOPB |
Description | IC REG LIN 3.03V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-3.03/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.03V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32632 € | 163,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30403 € | 608,06 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

