


LP3981IMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-3.0/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-3.0/NOPBCT-ND - Cut Tape (CT) LP3981IMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-3.0/NOPB |
Description | IC REG LINEAR 3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34704 € | 86,76 € |
| 500 | 0,33194 € | 165,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31949 € | 319,49 € |
| 2.000 | 0,30926 € | 618,52 € |
| 3.000 | 0,30412 € | 912,36 € |
| 5.000 | 0,29844 € | 1.492,20 € |
| 7.000 | 0,29512 € | 2.065,84 € |
| 10.000 | 0,29193 € | 2.919,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

