


LP3981IMM-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-2.7/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-2.7/NOPBCT-ND - Cut Tape (CT) LP3981IMM-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-2.7/NOPB |
Description | IC REG LINEAR 2.7V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-2.7/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41100 € | 41,10 € |
| 250 | 0,38368 € | 95,92 € |
| 500 | 0,36722 € | 183,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35366 € | 353,66 € |
| 2.000 | 0,34251 € | 685,02 € |
| 3.000 | 0,33692 € | 1.010,76 € |
| 5.000 | 0,33073 € | 1.653,65 € |
| 7.000 | 0,32711 € | 2.289,77 € |
| 10.000 | 0,32364 € | 3.236,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

