


LP3981IMM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-2.5/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-2.5/NOPBCT-ND - Cut Tape (CT) LP3981IMM-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50880 € | 12,72 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,41796 € | 104,49 € |
| 500 | 0,40024 € | 200,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38568 € | 385,68 € |
| 2.000 | 0,37369 € | 747,38 € |
| 3.000 | 0,36768 € | 1.103,04 € |
| 5.000 | 0,36102 € | 1.805,10 € |
| 7.000 | 0,35713 € | 2.499,91 € |
| 10.000 | 0,35339 € | 3.533,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

