Parametric Equivalent



LP3981ILD-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP3981ILD-2.7/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-2.7/NOPB |
Description | IC REG LINEAR 2.7V 300MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-2.7/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 6-WSON (3x4) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3981ILDX-2.7/NOPB | Texas Instruments | 27.000 | 296-37614-2-ND | 0,44194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38919 € | 389,19 € |
| 2.000 | 0,37719 € | 754,38 € |
| 3.000 | 0,37118 € | 1.113,54 € |
| 5.000 | 0,36452 € | 1.822,60 € |
| 7.000 | 0,36063 € | 2.524,41 € |
| 10.000 | 0,35689 € | 3.568,90 € |
| Unit Price without VAT: | 0,38919 € |
|---|---|
| Unit Price with VAT: | 0,46314 € |


