


LP3981ILD-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-42348-2-ND - Tape & Reel (TR) 296-42348-1-ND - Cut Tape (CT) 296-42348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (3x4) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3981ILDX-2.5/NOPB | Texas Instruments | 3.386 | 296-LP3981ILDX-2.5/NOPBCT-ND | 0,66000 € | Parametric Equivalent |
| LP3981ILD-2.5 | Rochester Electronics, LLC | 24.513 | 2156-LP3981ILD-2.5-ND | 0,30596 € | Parametric Equivalent |
| LP3981ILDX-2.5/NOPB | Rochester Electronics, LLC | 4.500 | 2156-LP3981ILDX-2.5/NOPB-ND | 0,44194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44180 € | 44,18 € |
| 250 | 0,41276 € | 103,19 € |
| 500 | 0,39528 € | 197,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38480 € | 384,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

