Similar



LP3964ET-2.5 | |
|---|---|
DigiKey Part Number | LP3964ET-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LP3964ET-2.5 |
Description | IC REG LINEAR 2.5V 800MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ET-2.5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1265-2.5VAT | Microchip Technology | 4 | TC1265-2.5VAT-ND | 1,18000 € | Similar |


