Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1265-2.5VAT

DigiKey Part Number
TC1265-2.5VAT-ND
Manufacturer
Manufacturer Product Number
TC1265-2.5VAT
Description
IC REG LINEAR 2.5V 800MA TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC1265-2.5VAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
130 µA
Packaging
Tube
PSRR
64dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
6V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
1.4V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,18000 €1,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €