Direct
Direct

LP3943ISQ | |
|---|---|
DigiKey Part Number | LP3943ISQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3943ISQ |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3943ISQ Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Dimming I2C, SMBus |
Part Status Obsolete | Applications Camera Flash |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3943ISQ/NOPB | Texas Instruments | 0 | LP3943ISQ/NOPBCT-ND | 2,80000 € | Direct |
| PCA9552BS,118 | NXP USA Inc. | 5.400 | 568-3389-1-ND | 2,78000 € | Direct |



