Direct

LP3943ISQ/NOPB | |
|---|---|
DigiKey Part Number | LP3943ISQ/NOPBTR-ND - Tape & Reel (TR) LP3943ISQ/NOPBCT-ND - Cut Tape (CT) LP3943ISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3943ISQ/NOPB |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3943ISQ/NOPB Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, SMBus |
Part Status Active | Applications Camera Flash |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9552BS,118 | NXP USA Inc. | 5.400 | 568-3389-1-ND | 2,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,92600 € | 48,15 € |
| 100 | 1,73320 € | 173,32 € |
| 250 | 1,64128 € | 410,32 € |
| 500 | 1,61746 € | 808,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54030 € | 1.540,30 € |
| 2.000 | 1,50279 € | 3.005,58 € |
| 3.000 | 1,48399 € | 4.451,97 € |
| 5.000 | 1,46317 € | 7.315,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |



