Parametric Equivalent

LP3936SL | |
|---|---|
DigiKey Part Number | LP3936SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3936SL |
Description | IC LED DRV RGLTR PWM 32TLGA |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3936SL Models |
Category | Voltage - Output 5.3V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA, 120mA (Flash) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 32-WFLGA |
Voltage - Supply (Min) 3V | Supplier Device Package 32-TLGA (5.5x4.5) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3936SL/NOPB | Texas Instruments | 236 | LP3936SL/NOPBCT-ND | 3,74000 € | Parametric Equivalent |
| LP3936SLX | Rochester Electronics, LLC | 7.500 | 2156-LP3936SLX-ND | 2,27027 € | Parametric Equivalent |



