
LP3936SLX | |
|---|---|
DigiKey Part Number | 2156-LP3936SLX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3936SLX |
Description | IC LED DRV RGLTR PWM 32TLGA |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (4.5x5.5) |
Datasheet | Datasheet |
Category | Voltage - Output 5.3V |
Manufacturer National Semiconductor | Current - Output / Channel 25mA, 120mA (Flash) |
Packaging Bulk | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 32-WFLGA |
Voltage - Supply (Min) 3V | Supplier Device Package 32-TLGA (4.5x5.5) |
Voltage - Supply (Max) 6V | Base Product Number |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,27027 € | 256,54 € |
| Unit Price without VAT: | 2,27027 € |
|---|---|
| Unit Price with VAT: | 2,70162 € |

