LED Driver IC 9 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3936SL/NOPB

DigiKey Part Number
LP3936SL/NOPBTR-ND - Tape & Reel (TR)
LP3936SL/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP3936SL/NOPB
Description
IC LED DRV RGLTR PWM 32TLGA
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA, 120mA (Flash) 32-TLGA (5.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LP3936SL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.3V
Manufacturer
Texas Instruments
Current - Output / Channel
25mA, 120mA (Flash)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency
1MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
9
Package / Case
32-WFLGA
Voltage - Supply (Min)
3V
Supplier Device Package
32-TLGA (5.5x4.5)
Voltage - Supply (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3936SLXRochester Electronics, LLC7.5002156-LP3936SLX-ND2,27027 €Parametric Equivalent
In-Stock: 236
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,83000 €28,30 €
252,60280 €65,07 €
1002,35400 €235,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83049 €1.830,49 €
2.0001,82156 €3.643,12 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €