


LP38859S-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP38859S-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38859S-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38859S-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 8.5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,20400 € | 42,04 € |
| 45 | 3,72133 € | 167,46 € |
| 135 | 3,47763 € | 469,48 € |
| 270 | 3,35822 € | 906,72 € |
| 540 | 3,25998 € | 1.760,39 € |
| 1.035 | 3,18366 € | 3.295,09 € |
| 2.520 | 3,09949 € | 7.810,71 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |



