
LP38859-1.2EVAL | |
|---|---|
DigiKey Part Number | 296-52444-ND |
Manufacturer | |
Manufacturer Product Number | LP38859-1.2EVAL |
Description | EVAL BOARD FOR LP38859 |
Customer Reference | |
Detailed Description | LP38859 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LP38859 |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |



