


LP3872ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3872ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3872ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3872ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-1.8/NOPB | Texas Instruments | 112 | LP3852ES-1.8/NOPB-ND | 5,07000 € | Parametric Equivalent |
| LP3852ESX-1.8/NOPB | Texas Instruments | 493 | 296-LP3852ESX-1.8/NOPBCT-ND | 4,47000 € | Parametric Equivalent |
| LP3855ES-1.8/NOPB | Texas Instruments | 23 | 296-41570-5-ND | 5,40000 € | Parametric Equivalent |
| LP3855ESX-1.8/NOPB | Texas Instruments | 237 | 296-LP3855ESX-1.8/NOPBCT-ND | 4,65000 € | Parametric Equivalent |
| LP3872ES-1.8/NOPB | Texas Instruments | 8 | LP3872ES-1.8/NOPB-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,53680 € | 63,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18446 € | 1.092,23 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

