


LP3852ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3852ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3852ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3852ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3852ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3852ESX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-1.8/NOPB | Texas Instruments | 112 | LP3852ES-1.8/NOPB-ND | 5,07000 € | Parametric Equivalent |
| LP3855ES-1.8/NOPB | Texas Instruments | 23 | 296-41570-5-ND | 5,40000 € | Parametric Equivalent |
| LP3855ESX-1.8/NOPB | Texas Instruments | 237 | 296-LP3855ESX-1.8/NOPBCT-ND | 4,65000 € | Parametric Equivalent |
| LP3852ESX-1.8 | Rochester Electronics, LLC | 500 | 2156-LP3852ESX-1.8-ND | 2,64323 € | Parametric Equivalent |
| LP3855ESX-1.8 | Rochester Electronics, LLC | 4.500 | 2156-LP3855ESX-1.8-ND | 2,03976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,40700 € | 34,07 € |
| 25 | 3,14200 € | 78,55 € |
| 100 | 2,85010 € | 285,01 € |
| 250 | 2,71096 € | 677,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94506 € | 972,53 € |
| 1.000 | 1,89147 € | 1.891,47 € |
| 1.500 | 1,86464 € | 2.796,96 € |
| 2.500 | 1,83490 € | 4.587,25 € |
| 3.500 | 1,81752 € | 6.361,32 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

