


LP3871EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3871EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3871EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3871EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3871EMP-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14400 € | 21,44 € |
| 25 | 1,96560 € | 49,14 € |
| 100 | 1,76930 € | 176,93 € |
| 250 | 1,67572 € | 418,93 € |
| 500 | 1,65248 € | 826,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57290 € | 1.572,90 € |
| 2.000 | 1,53470 € | 3.069,40 € |
| 3.000 | 1,51557 € | 4.546,71 € |
| 5.000 | 1,49438 € | 7.471,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |




