Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP38691QSDX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP38691QSDX-2.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38691QSDX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSDX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.73V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-2.5/NOPB | Texas Instruments | 1.615 | 296-LP38691QSD-2.5/NOPBCT-ND | 2,12000 € | Parametric Equivalent |
| LP38691QSDX-2.5/NOPB | Texas Instruments | 378 | LP38691QSDX-2.5/NOPB-ND | 1,30036 € | Parametric Equivalent |
| LP38691SD-2.5/NOPB | Texas Instruments | 1.709 | LP38691SD-2.5/NOPBCT-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,03268 € | 4.647,06 € |
| Unit Price without VAT: | 1,03268 € |
|---|---|
| Unit Price with VAT: | 1,22889 € |


