Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LP38502SDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38502SDX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38502SDX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38502SDX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502SDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38502SDX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-WSON (3x2.5) |
Voltage Dropout (Max) 0.37 @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38502ASD-ADJ/NOPB | Texas Instruments | 3.578 | 296-LP38502ASD-ADJ/NOPBCT-ND | 2,69000 € | Parametric Equivalent |
| LP38502ASDX-ADJ/NOPB | Texas Instruments | 0 | LP38502ASDX-ADJ/NOPB-ND | 1,29029 € | Parametric Equivalent |
| LP38502SD-ADJ/NOPB | Texas Instruments | 1.211 | LP38502SD-ADJ/NOPBCT-ND | 2,93000 € | Parametric Equivalent |
| LP38502SDE-ADJ/NOPB | Texas Instruments | 1.452 | 296-LP38502SDE-ADJ/NOPBCT-ND | 2,69000 € | Parametric Equivalent |
| AP7362-HA-7 | Diodes Incorporated | 1.598 | 31-AP7362-HA-7CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,29029 € | 5.806,30 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




