


AP7362-HA-7 | |
|---|---|
DigiKey Part Number | 31-AP7362-HA-7TR-ND - Tape & Reel (TR) 31-AP7362-HA-7CT-ND - Cut Tape (CT) 31-AP7362-HA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7362-HA-7 |
Description | IC REG LINEAR POS ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN2030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19452 € | 48,63 € |
| 500 | 0,18524 € | 92,62 € |
| 1.000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16813 € | 504,39 € |
| 6.000 | 0,16350 € | 981,00 € |
| 9.000 | 0,16118 € | 1.450,62 € |
| 15.000 | 0,15862 € | 2.379,30 € |
| 21.000 | 0,15711 € | 3.299,31 € |
| 30.000 | 0,15567 € | 4.670,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

