
LP358DR | |
|---|---|
DigiKey Part Number | 296-LP358DRTR-ND - Tape & Reel (TR) 296-LP358DRCT-ND - Cut Tape (CT) 296-LP358DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP358DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP358DR Models |
Category | Current - Supply 54µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358AM/NOPB | Texas Instruments | 4.266 | LM358AMNS/NOPB-ND | 18,32000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 634 | LM358AMX/NOPBCT-ND | 12,93000 € | Similar |
| LM358M/NOPB | Texas Instruments | 11.955 | LM358MNS/NOPB-ND | 18,32000 € | Similar |
| LM358MX/NOPB | Texas Instruments | 34.110 | LM358MX/NOPBCT-ND | 12,93000 € | Similar |
| BA10358F-E2 | Rohm Semiconductor | 9.927 | BA10358F-E2CT-ND | 9,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,26796 € | 66,99 € |
| 500 | 0,25576 € | 127,88 € |
| 1.000 | 0,24574 € | 245,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23517 € | 587,92 € |
| 5.000 | 0,22879 € | 1.143,95 € |
| 7.500 | 0,22560 € | 1.692,00 € |
| 12.500 | 0,22206 € | 2.775,75 € |
| 17.500 | 0,21999 € | 3.849,82 € |
| 25.000 | 0,21800 € | 5.450,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

