Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-3.08

DigiKey Part Number
LP3470M5-3.08TR-ND - Tape & Reel (TR)
LP3470M5-3.08CT-ND - Cut Tape (CT)
LP3470M5-3.08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470M5-3.08
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470M5-3.08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3470M5-3.08/NOPBTexas Instruments366LP3470M5-3.08/NOPBCT-ND2,44000 €Direct
LP3470A308DBVRTexas Instruments2.441296-LP3470A308DBVRCT-ND1,68000 €MFR Recommended
LP3470M5X-3.08/NOPBTexas Instruments1.606296-LP3470M5X-3.08/NOPBCT-ND2,51000 €Parametric Equivalent
In-Stock: 681
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,70800 €17,08 €
251,56160 €39,04 €
1001,40040 €140,04 €
2501,32348 €330,87 €
5001,27720 €638,60 €
Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65900 €16,59 €
251,51600 €37,90 €
1001,35960 €135,96 €
2501,28500 €321,25 €
5001,24000 €620,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €