
LP3470A308DBVR | |
|---|---|
DigiKey Part Number | 296-LP3470A308DBVRTR-ND - Tape & Reel (TR) 296-LP3470A308DBVRCT-ND - Cut Tape (CT) 296-LP3470A308DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470A308DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470A308DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12280 € | 28,07 € |
| 100 | 1,00140 € | 100,14 € |
| 250 | 0,94344 € | 235,86 € |
| 500 | 0,90848 € | 454,24 € |
| 1.000 | 0,90835 € | 908,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84419 € | 2.532,57 € |
| 6.000 | 0,82680 € | 4.960,80 € |
| 9.000 | 0,81810 € | 7.362,90 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |











